+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SDR2/32GB

Memory card; SDXC; 32GB; UHS II U3 V90; R: 300MB/s; W: 260MB/s

Manufacturer: KINGSTON TECHNOLOGY

Manufacturer part number:
SDR2/32GB
TME Symbol:
SDR2/32GB

Specification

Manufacturer
KINGSTON TECHNOLOGY
Type of data storage device
memory card
Kind of card
SDXC
Memory capacity
32GB
Speed class
UHS II U3 V90
Read speed
300MB/s
Write speed
260MB/s
Operating temperature
-25...85°C
Manufacturer series
Canvas React Plus
Gross weight11.68 g
Certificates
See other products in this category: Memory Cards KINGSTON TECHNOLOGY,
See other products from this series.:
*
SDR2/32GB
1 in TME stock
Net price for quantities from 1 pcs - 57.33 USDGross price for quantities from 1 pcs - 68.80 USD
Net price for quantities from 3 pcs - 54.15 USDGross price for quantities from 3 pcs - 64.98 USD
Net price for quantities from 5 pcs - 47.78 USDGross price for quantities from 5 pcs - 57.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product