+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SDR2V6/1TB

Memory card; SDXC; 1TB; UHS II U3 V60; R: 280MB/s; W: 150MB/s


Manufacturer: KINGSTON TECHNOLOGY

Manufacturer part number:
SDR2V6/1TB
TME Symbol:
SDR2V6/1TB

Specification

Manufacturer
KINGSTON TECHNOLOGY
Type of data storage device
memory card
Kind of card
SDXC
Memory capacity
1TB
Speed class
UHS II U3 V60
Read speed
280MB/s
Write speed
150MB/s
Operating temperature
-25...85°C
Manufacturer series
Canvas React Plus
Gross weight12 g
Certificates
See other products in this category: Memory Cards KINGSTON TECHNOLOGY,
See other products from this series.:
*
SDR2V6/1TB
0 in TME stock
Net price for quantities from 1 pcs - 621.27 GBPGross price for quantities from 1 pcs - 745.53 GBP
Net price for quantities from 3 pcs - 586.76 GBPGross price for quantities from 3 pcs - 704.11 GBP
Net price for quantities from 5 pcs - 517.73 GBPGross price for quantities from 5 pcs - 621.28 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product