+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SDS1052

Oscilloscope: digital; Ch: 2; 50MHz; 500Msps; 10kpts; LCD 7"; SDS

Manufacturer: OWON

Manufacturer part number:
SDS1052
TME Symbol:
SDS1052

Specification

Manufacturer
OWON
Type of oscilloscope
digital
Number of channels
2
Band
50MHz
Sampling
500Msps
Memory record length
10kpts
Kind of display used
LCD 7"
Trigger modes
automatic, normal, single
Trigger
falling-edge, rising-edge, video signal
Time base
2n...1ks/div
Max. input voltage
400V
Vertical resolution
8bit
Input coupling
AC, DC, GND
Manufacturer series
SDS
Rise time
≤7ns
Input impedance
1MΩ/20pF
Input sensitivity
5mV/div...5V/div
Power consumption
15W
Body dimensions
301x152x70mm
Software
included
Measurement memory
16
Connection
USB
Display resolution
800x480
Connectors for the country
Europe
Measuring instrument features
  • AUTOSET function for setting display parameters (time base, gain)
  • compact design
  • FFT analysis
  • mathematical functions: addition, subtraction, multiplification, division and signal phase reversing
  • X-Y operation mode
Standard equipment
  • mains cable
  • oscilloscope probe (1 per channel)
  • USB cable
  • user's manual
Supply voltage
  • 100...240V AC
Gross weight1.626 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

The product with the designation SDS1052 is produced by OWON. It is a digital oscilloscope that has two channels. The oscilloscope has a bandwidth of 50MHz and a sampling rate of 500Msps. It utilizes a 10kpts memory for data storage.

The SDS1052 oscilloscope is equipped with a 7\-inch LCD display. The device offers various triggering modes \- automatic, normal, and single. The triggering functions include video signal, rising edge, and falling edge. The time base of the oscilloscope ranges from 2ns to 1ks per division.

The maximum input voltage for this device is 400V. The vertical resolution is 8 bits. The product allows input coupling in three ways: AC, DC, and GND. This oscilloscope is part of the manufacturer's SDS series.

The rise time is ≤7ns, and the input impedance is 1MΩ/20pF. The input sensitivity of the oscilloscope ranges from 5mV/div to 5V/div. The power consumption is 15W. The oscilloscope comes with software. The device has measurement memory for 16 results. The display resolution is 800x480 pixels.

See other products in this category: Digital Oscilloscopes OWON
*
SDS1052
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.