+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SDS1102

Oscilloscope: digital; Ch: 2; 100MHz; 1Gsps; 10kpts; LCD 7"; SDS


Manufacturer: OWON

Manufacturer part number:
SDS1102
TME Symbol:
SDS1102

Specification

Manufacturer
OWON
Type of oscilloscope
digital
Number of channels
2
Band
100MHz
Sampling
1Gsps
Memory record length
10kpts
Kind of display used
LCD 7"
Trigger modes
automatic, normal, single
Trigger
falling-edge, rising-edge, video signal
Time base
2n...1ks/div
Max. input voltage
400V
Vertical resolution
8bit
Input coupling
AC, DC, GND
Manufacturer series
SDS
Rise time
≤3.5ns
Input impedance
1MΩ/20pF
Input sensitivity
5mV/div...5V/div
Power consumption
15W
Body dimensions
301x152x70mm
Software
included
Measurement memory
16
Connection
USB
Display resolution
800x480
Connectors for the country
Europe
Measuring instrument features
  • AUTOSET function for setting display parameters (time base, gain)
  • compact design
  • FFT analysis
  • mathematical functions: addition, subtraction, multiplification, division and signal phase reversing
  • X-Y operation mode
Standard equipment
  • mains cable
  • oscilloscope probe (1 per channel)
  • USB cable
  • user's manual
Supply voltage
  • 100...240V AC
Gross weight1.6554 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Digital Oscilloscopes OWON
*
SDS1102
41 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.
Packaging method by the manufacturer:Cardboard = 4 pcsCardboard = 8 pcs