+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SDS215S

Oscilloscope: digital; Ch: 2; 150MHz; 1Gsps; 20Mpts; LCD 7"; SDS


Manufacturer: OWON

Manufacturer part number:
SDS215S
TME Symbol:
SDS215S

Specification

Manufacturer
OWON
Type of oscilloscope
digital
Number of channels
2
Band
150MHz
Sampling
1Gsps
Memory record length
20Mpts
Kind of display used
LCD 7"
Trigger modes
automatic, normal, single
Trigger
falling-edge, rising-edge, video signal
Time base
2n...1ks/div
Max. input voltage
400V
Vertical resolution
14bit
Input coupling
AC, DC, GND
Manufacturer series
SDS
Rise time
≤2.4ns
Input impedance
1MΩ/12pF
Input sensitivity
2mV/div...10V/div
Additional functions
function generator
Power consumption
16W
Body dimensions
301x152x70mm
Software
download from manufacturers website
Connection
USB
Display resolution
800x480
Connectors for the country
Europe
Measuring instrument features
  • frequency meter
  • mathematical functions: addition, subtraction, division, multiplication and FFT
Standard equipment
  • mains cable
  • oscilloscope probe
  • USB cable
  • user's manual
Supply voltage
  • 100...240V AC
Gross weight1.7451 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Digital Oscilloscopes OWON,
See other products from this series.:
*
SDS215S
3 in TME stock
Net price for quantities from 1 pcs - 244.00 USDGross price for quantities from 1 pcs - 292.80 USD
Net price for quantities from 3 pcs - 229.00 USDGross price for quantities from 3 pcs - 274.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 8 pcs