+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SE-DW.3

Enclosure: multipurpose; X: 30.4mm; Y: 60.7mm; Z: 11mm; white

Manufacturer: TEKO

Manufacturer part number:
SE-DW.3
TME Symbol:
SE-DW.3

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Dimension X
30.4mm
Dimension Y
60.7mm
Dimension Z
11mm
Body colour
white
Gross weight9 g
Certificates
See other products in this category: Multipurpose Enclosures TEKO,
*
SE-DW.3
0 in TME stock
Net price for quantities from 1 pcs - 5.49 EURGross price for quantities from 1 pcs - 6.59 EUR
Net price for quantities from 10 pcs - 4.89 EURGross price for quantities from 10 pcs - 5.86 EUR
Net price for quantities from 100 pcs - 4.27 EURGross price for quantities from 100 pcs - 5.13 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.