+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SEC1110-A5-02NC

IC: interface; SPI; SMD; in-tray; Uoper: 3÷5.5V; Usup: 3÷5.5V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
SEC1110-A5-02NC
TME Symbol:
SEC1110-A5-02NC

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
interface
Interface
SPI
Mounting
SMD
Operating temperature
0...70°C
DC supply current
55mA
Kind of package
in-tray
Operating voltage
3...5.5V
Manufacturer standard package
490pcs.
Supply voltage
  • 3...5.5V
Gross weight0.08 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
SEC1110-A5-02NC
0 in TME stock
Net price for quantities from 490 pcs - 1.48 EURGross price for quantities from 490 pcs - 1.77 EUR
No. of pieces (Multiplicity: 490)