+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SEC1110I-A5-02

IC: memory; SPI,UART,USB; SMD; in-tray; 3÷5.5V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
SEC1110I-A5-02
TME Symbol:
SEC1110I-A5-02

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
memory
Mounting
SMD
Operating temperature
-40...85°C
Kind of package
in-tray
Manufacturer standard package
490pcs.
Interface
  • SPI
  • UART
  • USB
Supply voltage
  • 3...5.5V
Gross weight0.073 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
SEC1110I-A5-02
0 in TME stock
Net price for quantities from 490 pcs - 2.45 USDGross price for quantities from 490 pcs - 2.93 USD
No. of pieces (Multiplicity: 490)