+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SEC1210-CN-02-TR

IC: interface; SPI,UART; SMD; QFN24; reel,tape; 3÷5.5V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
SEC1210-CN-02-TR
TME Symbol:
SEC1210-CN-02-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
interface
Mounting
SMD
Case
QFN24
Kind of package
reel, tape
Operating voltage
3...5.5V
Manufacturer standard package
5000pcs.
Interface
  • SPI
  • UART
Gross weight0.081 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
SEC1210-CN-02-TR
0 in TME stock
Net price for quantities from 5000 pcs - 1.93 EURGross price for quantities from 5000 pcs - 2.31 EUR
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.