+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SEC1210I-CN-02NC

IC: USB interface; SPI,UART; QFN24; in-tray; Uoper: 5.5V; 55mA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
SEC1210I-CN-02NC
TME Symbol:
SEC1210I-CN-02NC

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
USB interface
Case
QFN24
Mounting
SMD
Operating temperature
-40...85°C
Kind of package
in-tray
Operating voltage
5.5V
DC supply current
55mA
Application
for smart card application
Manufacturer standard package
490pcs.
Interface
  • SPI
  • UART
Supply voltage
  • 3.6...5.5V
Gross weight0.061 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
SEC1210I-CN-02NC
0 in TME stock
Net price for quantities from 490 pcs - 2.04 EURGross price for quantities from 490 pcs - 2.46 EUR
No. of pieces (Multiplicity: 490)