+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RESPEAKER MIC ARRAY V2.0

Dev.kit: evaluation; for audio application development


Manufacturer: SEEED STUDIO

Manufacturer part number:
RESPEAKER MIC ARRAY V2.0
TME Symbol:
SEEED-107990053

Specification

Manufacturer
SEEED STUDIO
Type of development kit
evaluation
Connection
Jack 3,5mm, USB micro
Application
for audio application development
Kit contents
prototype board
Interface
  • GPIO
  • USB
Gross weight71.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Development kits - accessories SEEED STUDIO,
*
RESPEAKER MIC ARRAY V2.0
0 in TME stock
Net price for quantities from 1 pcs - 78.63 EURGross price for quantities from 1 pcs - 94.36 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.