+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

LORA-E5 LORAWAN MODULE

Module: transceiver; ADC,GPIO,I2C,SPI,SWD,UART; -136.5dBm; 22dBm


Manufacturer: SEEED STUDIO

Manufacturer part number:
LORA-E5 LORAWAN MODULE
TME Symbol:
SEEED-317990687

Specification

Manufacturer
SEEED STUDIO
Type of communications module
transceiver
Receiver sensitivity
-136.5dBm
Transmitter output power
22dBm
Mounting
SMD
Dimensions
12x12x2.5mm
TX/RX supply current
111/6.7mA
Interface
  • ADC
  • GPIO
  • I2C
  • SPI
  • SWD
  • UART
Supply voltage
  • 1.8...3.6V DC
Gross weight2.04 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RF modules SEEED STUDIO,
*
LORA-E5 LORAWAN MODULE
6 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 11.19 EURGross price for quantities from 1 pcs - 13.43 EUR