+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

SEFRAM12

Tester: non-contact voltage detector; VAC: 100V,1kV; 45÷65Hz


Manufacturer: SEFRAM

Manufacturer part number:
SEFRAM12
TME Symbol:
SEFRAM12

Specification

Manufacturer
SEFRAM
Type of tester
non-contact voltage detector
AC voltage measuring range
100V/1kV
Frequency range of detectable voltage
45...65Hz
Operating temperature
-10...50°C
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
Length
153mm
Weight without batteries
40g
Power supply
  • battery LR03 AAA 1,5V x2
Measuring instrument features
  • AutoTest function
  • optical (LED) and acoustic indication of detected voltage
  • phase detector
Gross weight80.52 g
EAN code3701416002004

WATCH VIDEO

See other products in this category: Indicators, Voltage & Continuity Testers SEFRAM,
*
SEFRAM12
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 29.53 EURGross price for quantities from 1 pcs - 35.43 EUR