+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

SEFRAM80

Tester: phase sequence; Freq: 50÷60Hz; Equipment: case


Manufacturer: SEFRAM

Manufacturer part number:
SEFRAM80
TME Symbol:
SEFRAM80

Specification

Manufacturer
SEFRAM
Type of tester
phase sequence
Phase-to-phase voltage range for phase sequence indication
200...600V AC
Operating frequency
50...60Hz
Body dimensions
134x85x45mm
Conform to the norm
CAT II 1000V CAT III 600V EN 61010
Measurement
motor's rotation direction, phase sequence
Standard equipment
case
Power supply
  • from tested wiring system
Gross weight700.5 g
EAN code3701416002097

WATCH VIDEO

See other products in this category: Phase Sequence Indicators SEFRAM,
*
SEFRAM80
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 114.37 EURGross price for quantities from 1 pcs - 137.24 EUR