+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SEFRAM87

Tester: phase sequence; LED; 75÷1000VAC; Freq: 45÷65Hz; 0÷40°C


Manufacturer: SEFRAM

Manufacturer part number:
SEFRAM87
TME Symbol:
SEFRAM87

Specification

Manufacturer
SEFRAM
Type of tester
phase sequence
Kind of display used
LED
Phase-to-phase voltage range for phase sequence indication
75...1000V AC
Operating frequency
45...65Hz
Body dimensions
128x72x44mm
Weight without batteries
380g
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
Measurement
motor's rotation direction, phase sequence
Operating temperature
0...40°C
Power supply
  • battery 6LR61 9V x1
Measuring instrument features
  • acoustic and optical alarm
  • automatic power-off
  • open phase indication
Standard equipment
  • case
  • user's manual
Battery/ rechargeable battery
  • battery 6LR61 9V x1
Gross weight200 g
EAN code3701416002127

WATCH VIDEO

See other products in this category: Phase Sequence Indicators SEFRAM,
*
SEFRAM87
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 163.81 USDGross price for quantities from 1 pcs - 196.57 USD