+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SEM206P

Converter: temperature; 10÷30VDC; OUT 1: 4÷20mA; IN 1: Pt100


Manufacturer: STATUS

Manufacturer part number:
SEM206P
TME Symbol:
SEM206P

Specification

Manufacturer
STATUS
Type of converter
temperature
Kind of output 1
4...20mA
Kind of input 1
Pt100
Controlled parameter
temperature
Operating temperature
-40...85°C
The programming method
PC
Related items
USB-CONFIG-MKII
Supply voltage
  • 10...30V DC
Gross weight27.8 g
Certificates
See other products in this category: Temperature Transducers STATUS,
*
SEM206P
219 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 34.85 USDGross price for quantities from 1 pcs - 41.82 USD
Net price for quantities from 3 pcs - 32.60 USDGross price for quantities from 3 pcs - 39.12 USD
Net price for quantities from 10 pcs - 30.36 USDGross price for quantities from 10 pcs - 36.43 USD
Packaging method by the manufacturer:Cardboard = 24 pcs