+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SEM206TC

Converter: temperature; 12÷30VDC; OUT 1: 4÷20mA; -40÷85°C


Manufacturer: STATUS

Manufacturer part number:
SEM206TC
TME Symbol:
SEM206TC

Specification

Manufacturer
STATUS
Type of converter
temperature
Kind of output 1
4...20mA
Kind of input 1
-10...70mV, thermocouple E, thermocouple J, thermocouple K, thermocouple N, thermocouple R, thermocouple S
Controlled parameter
temperature
Operating temperature
-40...85°C
The programming method
PC
Related items
USB-CONFIG-MKII
Supply voltage
  • 12...30V DC
Gross weight27.98 g
Certificates
See other products in this category: Temperature Transducers STATUS,
*
SEM206TC
70 in TME stock
Net price for quantities from 1 pcs - 47.38 EURGross price for quantities from 1 pcs - 56.86 EUR
Net price for quantities from 3 pcs - 44.33 EURGross price for quantities from 3 pcs - 53.20 EUR
Net price for quantities from 10 pcs - 41.62 EURGross price for quantities from 10 pcs - 49.95 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.