+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SEP-A-OBD-N

Enclosure: multipurpose; X: 23mm; Y: 50mm; Z: 27.4mm; ABS; black

Manufacturer: MINITOOLS

Manufacturer part number:
SEP-A-OBD-N
TME Symbol:
SEP-A-OBD-N

Specification

Manufacturer
MINITOOLS
Type of enclosure
multipurpose
Dimension X
23mm
Dimension Y
50mm
Dimension Z
27.4mm
Enclosure material
ABS
Body colour
black
Enclosures application
portable instruments
Flammability rating
UL94V-0
Dimensions
Gross weight14.17 g
See other products in this category: Multipurpose Enclosures MINITOOLS,
*
SEP-A-OBD-N
29 in TME stock
Net price for quantities from 1 pcs - 1.19 USDGross price for quantities from 1 pcs - 1.43 USD
Net price for quantities from 10 pcs - 1.05 USDGross price for quantities from 10 pcs - 1.27 USD
Net price for quantities from 30 pcs - 0.95 USDGross price for quantities from 30 pcs - 1.14 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs