+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SEP-A-OBD-O

Enclosure: multipurpose; X: 24mm; Y: 55mm; Z: 32mm; ABS; black

Manufacturer: MINITOOLS

Manufacturer part number:
SEP-A-OBD-O
TME Symbol:
SEP-A-OBD-O

Specification

Manufacturer
MINITOOLS
Type of enclosure
multipurpose
Dimension X
24mm
Dimension Y
55mm
Dimension Z
32mm
Enclosure material
ABS
Body colour
black
Enclosures application
portable instruments
Flammability rating
UL94V-0
Dimensions
Gross weight14.41 g
See other products in this category: Multipurpose Enclosures MINITOOLS,
*
SEP-A-OBD-O
19 in TME stock
Net price for quantities from 1 pcs - 0.87 GBPGross price for quantities from 1 pcs - 1.04 GBP
Net price for quantities from 10 pcs - 0.78 GBPGross price for quantities from 10 pcs - 0.93 GBP
Net price for quantities from 30 pcs - 0.70 GBPGross price for quantities from 30 pcs - 0.84 GBP
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs