+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SERC816

IC: interface; 16Mbps; 5VDC; parallel 16bit,parallel 8bit; SMD

Manufacturer: STMicroelectronics

Manufacturer part number:
SERC816
TME Symbol:
SERC816

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
interface
Data transfer rate
16Mbps
Mounting
SMD
Case
PQFP100
Operating temperature
-40...85°C
Number of channels
2
Supply voltage
  • 5V DC
Interface
  • parallel 8bit
  • parallel 16bit
Gross weight1.72 g
Certificates
See other products in this category: Interfaces others - integrated circuits STMicroelectronics,
*
SERC816
0 in TME stock
Net price for quantities from 1 pcs - 27.29 EURGross price for quantities from 1 pcs - 32.74 EUR
Net price for quantities from 5 pcs - 24.80 EURGross price for quantities from 5 pcs - 29.76 EUR
Net price for quantities from 10 pcs - 23.64 EURGross price for quantities from 10 pcs - 28.37 EUR
No. of pieces (Multiplicity: 1)