+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SET 9664

Test leads; Urated: 30VAC; Urated: 60VDC; Inom: 10A; red and black

Manufacturer: SCHÜTZINGER

Manufacturer part number:
SET 9664
TME Symbol:
SET9664

Specification

Manufacturer
SCHÜTZINGER
Type of test accessories
test leads
Rated voltage
30V AC/60V DC
Current rating
10A
Colour
red and black
Wire insulation material
PVC
Operating temperature
-10...80°C
Quantity in set/package
2pcs.
Contact plating
nickel plated
Length
1.5m
Grip capacity
max. 34mm
Dimensions
Gross weight256 g
See other products in this category: Test Leads - Sets SCHÜTZINGER,
*
SET 9664
0 in TME stock
Net price for quantities from 1 set - 110.00 EURGross price for quantities from 1 set - 132.00 EUR
Net price for quantities from 3 set - 103.00 EURGross price for quantities from 3 set - 123.60 EUR
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.