+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S-BOX 036

Enclosure: junction box; X: 80mm; Y: 40mm; Z: 80mm; wall mount; ABS


Manufacturer: SEZ DK

Manufacturer part number:
S-BOX 036
TME Symbol:
SEZ-400310

Specification

Manufacturer
SEZ DK
Type of enclosure
junction box
Dimension X
80mm
Dimension Y
40mm
Dimension Z
80mm
Mounting
wall mount
Enclosure material
ABS
IP rating
IP44
Version
snapped-in, with membrane cable glands
Body colour
grey
Operating temperature
-25...60°C
Gross weight72.4 g
EAN code8584128107923
See other products in this category: Junction boxes SEZ DK,
*
S-BOX 036
100 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.48 USDGross price for quantities from 1 pcs - 1.78 USD
Net price for quantities from 25 pcs - 1.39 USDGross price for quantities from 25 pcs - 1.67 USD
Net price for quantities from 100 pcs - 1.30 USDGross price for quantities from 100 pcs - 1.55 USD
Packaging method by the manufacturer:Cardboard = 100 pcs