+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6457-21

Enclosure: junction box; X: 111mm; Y: 66mm; Z: 111mm; wall mount


Manufacturer: SEZ DK

Manufacturer part number:
6457-21
TME Symbol:
SEZ-400607

Specification

Manufacturer
SEZ DK
Type of enclosure
junction box
Dimension X
111mm
Dimension Y
66mm
Dimension Z
111mm
Mounting
wall mount
Enclosure material
polyamide, PVC
IP rating
IP65
Version
with cable gland, with terminals
Body colour
grey
Operating temperature
-25...60°C
Gross weight369.52 g
EAN code8585007331422
See other products in this category: Junction boxes SEZ DK,
*
6457-21
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 14.73 USDGross price for quantities from 1 pcs - 17.68 USD
Net price for quantities from 3 pcs - 13.81 USDGross price for quantities from 3 pcs - 16.58 USD
Net price for quantities from 5 pcs - 12.89 USDGross price for quantities from 5 pcs - 15.47 USD
Packaging method by the manufacturer:Cardboard = 5 pcs