+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SF-C13

Automation module: safety relay; 24VDC; for DIN rail mounting

Manufacturer: PANASONIC

Manufacturer part number:
SF-C13
TME Symbol:
SF-C13

Specification

Manufacturer
PANASONIC
Type of automation module
safety relay
Mounting
for DIN rail mounting
Manufacturer series
SF-C10
Operating temperature
-10...55°C
Electrical connection
spring-loaded terminals
Safety category
4
Safety outputs
NO x3
Auxiliary outputs
NC x1
Related items
SF4C-F15, SF4C-F23, SF4C-F31, SF4C-F39, SF4C-F47, SF4C-F55, SF4C-F63, SF4C-H8, SF4C-H12, SF4C-H16, SF4C-H20, SF4C-H24, SF4C-H28, SF4C-H32
Application
safety light curtains
Application - series/manufacturer
SF4B, SF4C
Supply voltage
  • 24V DC
Gross weight287.8 g
Certificates
See other products in this category: Safety Switches - Control Modules PANASONIC,
See other products from this series.:
*
SF-C13
8 in TME stock
Net price for quantities from 1 pcs - 162.63 USDGross price for quantities from 1 pcs - 195.15 USD
Net price for quantities from 3 pcs - 152.10 USDGross price for quantities from 3 pcs - 182.52 USD
No. of pieces (Multiplicity: 1)