+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

COM-10798

EL tape; L: 100mm; blue; 110V; -30÷70°C; 46cd/m2


Manufacturer: SPARKFUN ELECTRONICS

Manufacturer part number:
COM-10798
TME Symbol:
SF-COM-10798

Specification

Manufacturer
SPARKFUN ELECTRONICS
Type of optoelectronic module
EL tape
Length
0.1m
Colour
blue
Operating voltage
110V
Width
0.1m
Storage temperature
-30...70°C
Luminosity
46cd/m2
Gross weight8.25 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Light sources - EL elements SPARKFUN ELECTRONICS
*
COM-10798
Product withdrawn from the offer
Use the specification table below to search for similar products