+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

COM-14452

Module robotics: LED controller; 5VDC; APA102C; 35.7x17.7x3.2mm

Manufacturer: SPARKFUN ELECTRONICS

Manufacturer part number:
COM-14452
TME Symbol:
SF-COM-14452

Specification

Manufacturer
SPARKFUN ELECTRONICS
Type of robotics module
LED controller
Integrated circuit
APA102C
Dimensions
35.7x17.7x3.2mm
Number of diodes
3
LEDs' features
intelligent control, programmable
Shape
1/4 ring
Spatial orientation
left
Information
product is not a working device, but only component
Lamp colour
RGB
Supply voltage
  • 5V DC
Gross weight1.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Modules SPARKFUN ELECTRONICS,
*
COM-14452
5 in TME stock
Net price for quantities from 1 pcs - 0.68 EURGross price for quantities from 1 pcs - 0.81 EUR
No. of pieces (Multiplicity: 1)
Product available till the stock lasts