+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DEV-10618

Module robotics: power controller; ATX,pin strips; 5V; 12VDC

Manufacturer: SPARKFUN ELECTRONICS

Manufacturer part number:
DEV-10618
TME Symbol:
SF-DEV-10618

Specification

Manufacturer
SPARKFUN ELECTRONICS
Type of robotics module
power controller
Connection
ATX, pin strips
Output voltage
5V
Output voltage 2
12V DC
Information
product is not a working device, but only component
Application - series/manufacturer
Arduino
Gross weight46 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Others Power Supply Modules SPARKFUN ELECTRONICS,
*
DEV-10618
1 in TME stock
Net price for quantities from 1 pcs - 16.12 USDGross price for quantities from 1 pcs - 19.34 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts