+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

DEV-13044

Module robotics: adapter; evaluation board; Intel Edison; 5VDC


Manufacturer: SPARKFUN ELECTRONICS

Manufacturer part number:
DEV-13044
TME Symbol:
SF-DEV-13044

Specification

Manufacturer
SPARKFUN ELECTRONICS
Type of robotics module
adapter
Kind of module
evaluation board
Information
product is not a working device, but only component
Application - series/manufacturer
Intel Edison
Connection
pin strips, USB B micro
Supply voltage
  • 5V DC
Gross weight8.46 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Adapters SPARKFUN ELECTRONICS,
*
DEV-13044
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 10.50 EURGross price for quantities from 1 pcs - 12.59 EUR