+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

DEV-14149

DC-motor driver; GPIO; 1.2A; 5÷15V; Ch: 2; Raspberry Pi


Manufacturer: SPARKFUN ELECTRONICS

Manufacturer part number:
DEV-14149
TME Symbol:
SF-DEV-14149

Specification

Manufacturer
SPARKFUN ELECTRONICS
Type of robotics module
DC-motor driver
Interface
GPIO
Continuous output current per channel
1.2A
Motor input voltage
5...15V
Number of channels
2
Application
DC motors, stepper motors
Information
product is not a working device, but only component
Application - series/manufacturer
Raspberry Pi
Caution!
  • Stepper motor - 1 channel
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Motor Control Modules SPARKFUN ELECTRONICS,
*
DEV-14149
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 14.13 USDGross price for quantities from 1 pcs - 16.96 USD