+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KIT-13201

DC-motor driver; L298; PWM,TTL; 2A; 3.3÷5V; Ch: 2; Arduino

Manufacturer: SPARKFUN ELECTRONICS

Manufacturer part number:
KIT-13201
TME Symbol:
SF-KIT-13201

Specification

Manufacturer
SPARKFUN ELECTRONICS
Type of robotics module
DC-motor driver
Integrated circuit
L298
Continuous output current per channel
2A
Logic input voltage
3.3...5V
Number of channels
2
Information
product is not a working device, but only component
Application - series/manufacturer
Arduino
Interface
  • PWM
  • TTL
Kit contents
  • module
  • motor x2
  • wheels
Gross weight229.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Motor Control Modules SPARKFUN ELECTRONICS
*
KIT-13201
Product withdrawn from the offer
Use the specification table below to search for similar products