+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

WIG-11888

Controller; ATMEGA328; Ch: 4; prototyping,Scratch


Manufacturer: SPARKFUN ELECTRONICS

Manufacturer part number:
WIG-11888
TME Symbol:
SF-WIG-11888

Specification

Manufacturer
SPARKFUN ELECTRONICS
Type of robotics module
controller
Microcontroller
ATMEGA328
Number of channels
4
Application
prototyping, Scratch
Information
product is not a working device, but only component
Additional functions
  • button
  • light sensor
  • potentiometer
  • sound sensor
Kit contents
  • base board
  • wire jumpers
Gross weight98 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable Controllers SPARKFUN ELECTRONICS,
*
WIG-11888
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 12.99 EURGross price for quantities from 1 pcs - 15.59 EUR