+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SF1122

Inductor: wire; THT; 2.9mH; R: 500mΩ; ±20%; Ø13x32mm; vertical


Manufacturer: ROXBURGH EMC

Manufacturer part number:
SF1122
TME Symbol:
SF1122

Specification

Manufacturer
ROXBURGH EMC
Type of inductor
wire
Mounting
THT
Inductance
2.9mH
Resistance
0.5Ω
Tolerance
±20%
Body dimensions
Ø13x32mm
Spatial orientation
vertical
Kind of inductor
toroidal
Diameter
13mm
Height
32mm
Operating temperature
-40...125°C
Gross weight36 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors ROXBURGH EMC,
*
SF1122
0 in TME stock
Net price for quantities from 100 pcs - 3.29 EURGross price for quantities from 100 pcs - 3.94 EUR
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.