+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SF263

Mains-generator switch; Poles: 1+N; 400VAC; 63A; IP20; Stabl.pos: 3


Manufacturer: HAGER

Manufacturer part number:
SF263
TME Symbol:
SF263

Specification

Manufacturer
HAGER
Type of installation accessories
mains-generator switch
Number of poles
1+N
Rated voltage
400V AC
Max. operating current
63A
IP rating
IP20
Mounting
for DIN rail mounting
Operating temperature
-20...50°C
Stable positions number
3
Stable positions description
I-0-II
Gross weight365.52 g
Certificates
EAN code3250615561008
See other products in this category: Installation accessories HAGER,
*
SF263
4 in TME stock
Net price for quantities from 1 pcs - 160.99 USDGross price for quantities from 1 pcs - 193.19 USD
Net price for quantities from 6 pcs - 150.26 USDGross price for quantities from 6 pcs - 180.31 USD
Net price for quantities from 12 pcs - 139.53 USDGross price for quantities from 12 pcs - 167.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.