+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SF463

Mains-generator switch; Poles: 3+N; 400VAC; 63A; IP20; Stabl.pos: 3


Manufacturer: HAGER

Manufacturer part number:
SF463
TME Symbol:
SF463

Specification

Manufacturer
HAGER
Type of installation accessories
mains-generator switch
Number of poles
3+N
Rated voltage
400V AC
Max. operating current
63A
IP rating
IP20
Mounting
for DIN rail mounting
Operating temperature
-20...50°C
Stable positions number
3
Stable positions description
I-0-II
Gross weight750 g
Certificates
EAN code3250615561015
See other products in this category: Installation accessories HAGER,
*
SF463
0 in TME stock
Net price for quantities from 1 pcs - 185.66 EURGross price for quantities from 1 pcs - 222.79 EUR
Net price for quantities from 6 pcs - 173.29 EURGross price for quantities from 6 pcs - 207.94 EUR
Net price for quantities from 12 pcs - 160.91 EURGross price for quantities from 12 pcs - 193.08 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.