+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

SF542310

Relay: solid state; SPST-NO; Ucntrl: 4÷30VDC; 10A; 12÷280VAC; SF


Manufacturer: CELDUC

Manufacturer part number:
SF542310
TME Symbol:
SF542310

Specification

Manufacturer
CELDUC
Type of relay
solid state
Contacts configuration
SPST-NO
Control voltage
4...30V DC
Max. operating current
10A
Switched voltage
12...280V AC
Manufacturer series
SF
Relay variant
1-phase
Mounting
screw type
Body dimensions
35.5x21x21mm
Relay features
zero voltage switching
Switching method
zero voltage switching
Operating temperature
-40...100°C
Dimensions
Output configuration
Gross weight14.17 g
Certificates
See other products in this category: One Phase Solid State Relays CELDUC,
See other products from this series.:
*
SF542310
17 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
After the stocks are exhausted, the minimum quantity will change
Net price for quantities from 1 pcs - 24.91 USDGross price for quantities from 1 pcs - 29.89 USD
Net price for quantities from 5 pcs - 23.25 USDGross price for quantities from 5 pcs - 27.90 USD
Net price for quantities from 10 pcs - 22.14 USDGross price for quantities from 10 pcs - 26.56 USD