+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | STMicroelectronics | |
Type of integrated circuit | driver | |
Kind of integrated circuit | PWM controller | |
Case | SO16 | |
Output current | 0.5A | |
Output voltage | 0.2...5.6V | |
Number of channels | 2 | |
Mounting | SMD |