+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SG3526N

IC: PMIC; PWM controller; 100mA; 350kHz; Ch: 2; DIP18; buck,flyback


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
SG3526N
TME Symbol:
SG3526N

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Output current
0.1A
Frequency
350kHz
Number of channels
2
Case
DIP18
Mounting
THT
Operating temperature
0...125°C
Topology
buck, flyback
Duty cycle factor
0...49%
Kind of package
tube
Application
SMPS
Operating voltage
4.5...35V DC
Manufacturer standard package
21pcs.
Supply voltage
  • 8...35V
Gross weight1.277 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - PWM circuits MICROCHIP TECHNOLOGY,
*
SG3526N
0 in TME stock
Net price for quantities from 1 pcs - 18.38 EURGross price for quantities from 1 pcs - 22.05 EUR
Net price for quantities from 3 pcs - 17.69 EURGross price for quantities from 3 pcs - 21.22 EUR
Net price for quantities from 10 pcs - 15.18 EURGross price for quantities from 10 pcs - 18.22 EUR
Net price for quantities from 21 pcs - 13.11 EURGross price for quantities from 21 pcs - 15.74 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 21 pcs