+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SGB8890200

Relay: solid state; 125A; Uswitch: 24÷640VAC; 3-phase; IP20; SGB

Manufacturer: CELDUC

Manufacturer part number:
SGB8890200
TME Symbol:
SGB8890200

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
4...30V DC
Max. operating current
125A
Switched voltage
24...640V AC
Relay variant
3-phase
Switching method
zero voltage switching
Body dimensions
76.5x100x34.7mm
IP rating
IP20
Manufacturer series
SGB
Operating temperature
-40...85°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight283.1 g
Certificates
EAN code3760283306929
See other products in this category: Three Phase Solid State Relays CELDUC,
See other products from this series.:
*
SGB8890200
16 in TME stock
Net price for quantities from 1 pcs - 236.68 EURGross price for quantities from 1 pcs - 284.02 EUR
Net price for quantities from 5 pcs - 189.35 EURGross price for quantities from 5 pcs - 227.21 EUR
Net price for quantities from 10 pcs - 177.52 EURGross price for quantities from 10 pcs - 213.01 EUR
No. of pieces (Multiplicity: 1)