+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SGT7690500

Relay: solid state; 125A; Uswitch: 24÷520VAC; 3-phase; IP20; SGT7

Manufacturer: CELDUC

Manufacturer part number:
SGT7690500
TME Symbol:
SGT7690500

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
4...30V DC
Max. operating current
125A
Switched voltage
24...520V AC
Relay variant
3-phase
Switching method
instantaneous switching
Body dimensions
76.5x100x34.7mm
IP rating
IP20
Manufacturer series
SGT7
Operating temperature
-40...85°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight200 g
Certificates
EAN code3760283306905
See other products in this category: Three Phase Solid State Relays CELDUC,
See other products from this series.:
*
SGT7690500
0 in TME stock
Net price for quantities from 1 pcs - 275.64 GBPGross price for quantities from 1 pcs - 330.77 GBP
Net price for quantities from 5 pcs - 220.51 GBPGross price for quantities from 5 pcs - 264.61 GBP
Net price for quantities from 10 pcs - 206.73 GBPGross price for quantities from 10 pcs - 248.07 GBP
No. of pieces (Multiplicity: 1)