+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | CELDUC | |
Relay | solid state | |
Control voltage | 4...32V DC | |
Max. operating current | 50A | |
Switched voltage | 24...520V AC | |
Relay variant | 3-phase | |
Switching method | zero voltage switching | |
Body dimensions | 75.15x100x46mm | |
IP rating | IP20 | |
Manufacturer series | SGT8 | |
Operating temperature | -40...100°C |