+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SGT8658502

Relay: solid state; 24A; Uswitch: 24÷520VAC; 3-phase; IP20; SGT8

Manufacturer: CELDUC

Manufacturer part number:
SGT8658502
TME Symbol:
SGT8658502

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
24...255V AC
Max. operating current
24A
Switched voltage
24...520V AC
Relay variant
3-phase
Mounting
for DIN rail mounting
Switching method
zero voltage switching
Body dimensions
89.5x98x105.5mm
IP rating
IP20
Manufacturer series
SGT8
Design
heatsink
Operating temperature
-40...85°C
Gross weight836.2 g
Certificates
EAN code3760283306868
See other products in this category: Three Phase Solid State Relays CELDUC,
See other products from this series.:
*
SGT8658502
3 in TME stock
Net price for quantities from 1 pcs - 269.00 USDGross price for quantities from 1 pcs - 322.80 USD
Net price for quantities from 5 pcs - 215.20 USDGross price for quantities from 5 pcs - 258.24 USD
Net price for quantities from 10 pcs - 201.76 USDGross price for quantities from 10 pcs - 242.11 USD
No. of pieces (Multiplicity: 1)