+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SGT8698504

Relay: solid state; 64A; Uswitch: 24÷520VAC; 3-phase; IP20; SGT8

Manufacturer: CELDUC

Manufacturer part number:
SGT8698504
TME Symbol:
SGT8698504

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
24...255V AC
Max. operating current
64A
Switched voltage
24...520V AC
Relay variant
3-phase
Mounting
for DIN rail mounting
Switching method
zero voltage switching
Body dimensions
110x149.5x155.8mm
IP rating
IP20
Manufacturer series
SGT8
Design
heatsink
Operating temperature
-40...85°C
Gross weight2.0796 kg
Certificates
EAN code3760283306806
See other products in this category: Three Phase Solid State Relays CELDUC,
See other products from this series.:
*
SGT8698504
2 in TME stock
Net price for quantities from 1 pcs - 489.99 EURGross price for quantities from 1 pcs - 587.98 EUR
Net price for quantities from 5 pcs - 391.99 EURGross price for quantities from 5 pcs - 470.38 EUR
Net price for quantities from 10 pcs - 367.50 EURGross price for quantities from 10 pcs - 440.99 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.