+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | CELDUC | |
Type of relay | solid state | |
Control voltage | 4...30V DC | |
Max. operating current | 24A | |
Switched voltage | 24...600V AC | |
Relay variant | 3-phase | |
Mounting | for DIN rail mounting | |
Switching method | zero voltage switching | |
Body dimensions | 89.5x98x105.5mm | |
IP rating | IP20 | |
Manufacturer series | SGT9 | |
Design | heatsink |