+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SGT9834300

Relay: solid state; 35A; Uswitch: 24÷660VAC; 3-phase; IP20; SGT9


Manufacturer: CELDUC

Manufacturer part number:
SGT9834300
TME Symbol:
SGT9834300

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
4...30V DC
Max. operating current
35A
Switched voltage
24...660V AC
Relay variant
3-phase
Switching method
zero voltage switching
Body dimensions
76.5x100x34.7mm
IP rating
IP20
Manufacturer series
SGT9
Operating temperature
-40...85°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight270.63 g
Certificates
EAN code3760283306745
See other products in this category: Three Phase Solid State Relays CELDUC,
See other products from this series.:
*
SGT9834300
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 199.10 USDGross price for quantities from 1 pcs - 238.92 USD
Net price for quantities from 5 pcs - 161.46 USDGross price for quantities from 5 pcs - 193.76 USD
Net price for quantities from 10 pcs - 148.59 USDGross price for quantities from 10 pcs - 178.31 USD