+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

SGT9874300

Relay: solid state; 75A; Uswitch: 24÷660VAC; 3-phase; IP20; SGT9


Manufacturer: CELDUC

Manufacturer part number:
SGT9874300
TME Symbol:
SGT9874300

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
4...30V DC
Max. operating current
75A
Switched voltage
24...660V AC
Relay variant
3-phase
Switching method
zero voltage switching
Body dimensions
76.5x100x34.7mm
IP rating
IP20
Manufacturer series
SGT9
Operating temperature
-40...85°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight277.4 g
Certificates
EAN code3760283306714
See other products in this category: Three Phase Solid State Relays CELDUC,
See other products from this series.:
*
SGT9874300
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 258.69 USDGross price for quantities from 1 pcs - 310.43 USD
Net price for quantities from 5 pcs - 207.99 USDGross price for quantities from 5 pcs - 249.59 USD
Net price for quantities from 10 pcs - 195.00 USDGross price for quantities from 10 pcs - 234.00 USD
Net price for quantities from 16 pcs - 182.00 USDGross price for quantities from 16 pcs - 218.40 USD
Packaging method by the manufacturer:Cardboard = 10 pcs