+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

SGTA4650

Relay: solid state; 50A; Uswitch: 300÷510VAC; 3-phase; SGTA


Manufacturer: CELDUC

Manufacturer part number:
SGTA4650
TME Symbol:
SGTA4650

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
0...10V DC
Max. operating current
50A
Switched voltage
300...510V AC
Relay variant
3-phase
Switching method
proportional
Body dimensions
100x73.5x39.5mm
Manufacturer series
SGTA
Operating temperature
-40...100°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight351.9 g
Certificates
EAN code3760283305779
See other products in this category: Three Phase Solid State Relays CELDUC,
See other products from this series.:
*
SGTA4650
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 379.86 USDGross price for quantities from 1 pcs - 455.83 USD
Net price for quantities from 5 pcs - 305.42 USDGross price for quantities from 5 pcs - 366.51 USD
Net price for quantities from 10 pcs - 286.33 USDGross price for quantities from 10 pcs - 343.60 USD
Packaging method by the manufacturer:Cardboard = 4 pcs