+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SGTA4651

Relay: solid state; 50A; Uswitch: 300÷510VAC; 3-phase; SGTA


Manufacturer: CELDUC

Manufacturer part number:
SGTA4651
TME Symbol:
SGTA4651

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
0...5V DC
Max. operating current
50A
Switched voltage
300...510V AC
Relay variant
3-phase
Switching method
proportional
Body dimensions
100x73.5x39.5mm
Manufacturer series
SGTA
Operating temperature
-40...100°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight350 g
Certificates
EAN code3760283305762
See other products in this category: Three Phase Solid State Relays CELDUC,
See other products from this series.:
*
SGTA4651
0 in TME stock
Net price for quantities from 1 pcs - 319.95 EURGross price for quantities from 1 pcs - 383.93 EUR
Net price for quantities from 5 pcs - 255.95 EURGross price for quantities from 5 pcs - 307.14 EUR
Net price for quantities from 10 pcs - 239.97 EURGross price for quantities from 10 pcs - 287.96 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.