+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SGTA4653

Relay: solid state; 50A; Uswitch: 300÷510VAC; 3-phase; SGTA; 2÷25kΩ


Manufacturer: CELDUC

Manufacturer part number:
SGTA4653
TME Symbol:
SGTA4653

Specification

Manufacturer
CELDUC
Type of relay
solid state
Max. operating current
50A
Switched voltage
300...510V AC
Relay variant
3-phase
Switching method
proportional
Body dimensions
100x73.5x39.5mm
Manufacturer series
SGTA
Input resistance range
2...25kΩ
Operating temperature
-40...100°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight350 g
Certificates
EAN code3760283305755
See other products in this category: Three Phase Solid State Relays CELDUC,
See other products from this series.:
*
SGTA4653
0 in TME stock
Net price for quantities from 1 pcs - 327.38 EURGross price for quantities from 1 pcs - 392.86 EUR
Net price for quantities from 5 pcs - 261.90 EURGross price for quantities from 5 pcs - 314.28 EUR
Net price for quantities from 10 pcs - 245.55 EURGross price for quantities from 10 pcs - 294.65 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.