+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

SH-7030TB

Rotary Coded Switch: DEC/BCD; Pos: 10; SMT; Rcont max: 100mΩ; reel


Manufacturer: Nidec Copal Electronics

Manufacturer part number:
SH-7030TB
TME Symbol:
SH-7030TB

Specification

Manufacturer
Nidec Copal Electronics
Type of rotary coded switch
DEC/BCD
Stable positions number
10
Number of positions
10
Operating temperature
-40...85°C
Mounting
SMT
Leads
for PCB, Gull Wing
Max. contact resistance:
100mΩ
DC contacts rating @R
0.1A / 5V DC
Min. insulation resistance
1GΩ
Terminal pitch
2.54mm
Switches features
without knob
Body dimensions
7.3x7.1x3.75mm
Manufacturer series
SH-7000
Contact plating
gold-plated
Kind of package
reel
Contact material
copper alloy
Soldering temperature
260°C / 3 s
Output code
complementary code
Gross weight3 g
Certificates
See other products in this category: Encoding Switches Nidec Copal Electronics,
See other products from this series.:
*
SH-7030TB
0 in TME stock
No. of pieces (Multiple of: 500)
Minimum order quantity: 500.
Multiple of: 500.
Net price for quantities from 500 pcs - 1.57 USDGross price for quantities from 500 pcs - 1.89 USD