+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SH0101

Plug socket strip: protective; Sockets: 1; 230VAC; 16A; white; IP20

Manufacturer: LOGILINK

Manufacturer part number:
SH0101
TME Symbol:
SH0101

Specification

Manufacturer
LOGILINK
Type of plug socket strip
protective
Number of sockets
1
Max. operating voltage
230V AC
Max. operating current
16A
Colour
white
Overvoltege protection plug socket strip features
Schuko sockets type
IP rating
IP20
Interface
WiFi
Range
100...300m
Kind of module
wireless
Gross weight99.3 g
Certificates
EAN code4052792066746
See other products in this category: Socket Strips LOGILINK,
*
SH0101
4 in TME stock
Net price for quantities from 1 pcs - 17.55 EURGross price for quantities from 1 pcs - 21.05 EUR
Net price for quantities from 100 pcs - 16.38 EURGross price for quantities from 100 pcs - 19.65 EUR
Net price for quantities from 200 pcs - 15.21 EURGross price for quantities from 200 pcs - 18.25 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.